X28C256DMB-15
Xicor Inc
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28

Overview of X28C256DMB-15 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28C256DMB-15 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C256DMB-15 by Xicor Inc

X28C256DMB-15
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.15 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.9 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C256DMB-15
    Xicor Inc
    EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28
    VS

Alternate Parts for X28C256DMB-15

This table gives cross-reference parts and alternative options found for X28C256DMB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256DMB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C257LI-15T IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, HALOGEN FREE AND LEAD FREE, CASE 646AE-01, MS-011, DIP-28, Programmable ROM onsemi X28C256DMB-15 vs CAT28C257LI-15T
28C256TRPDI-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 Maxwell Technologies X28C256DMB-15 vs 28C256TRPDI-15
CAT28C256PI-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28C256DMB-15 vs CAT28C256PI-15
5962-8852506XC EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation X28C256DMB-15 vs 5962-8852506XC
28C256TRPDS-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 Maxwell Technologies X28C256DMB-15 vs 28C256TRPDS-15
CAT28C256LA-15T 32KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 onsemi X28C256DMB-15 vs CAT28C256LA-15T
AT28C256E-15DM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation X28C256DMB-15 vs AT28C256E-15DM/883
CAT28C256FP-15 32KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi X28C256DMB-15 vs CAT28C256FP-15
5962-8852514XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v X28C256DMB-15 vs 5962-8852514XX
5962-8852506XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v X28C256DMB-15 vs 5962-8852506XX
Part Number Description Manufacturer Compare
28C256TRPFI-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, DFP-28 Maxwell Technologies X28C256DMB-15 vs 28C256TRPFI-15
FT28C256-15DMB EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd X28C256DMB-15 vs FT28C256-15DMB
AT28C256E-15PI EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation X28C256DMB-15 vs AT28C256E-15PI
5962-8852514ZX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28 Microchip Technology Inc X28C256DMB-15 vs 5962-8852514ZX
AT28C256E-15TL EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation X28C256DMB-15 vs AT28C256E-15TL
AT28C256-15FM EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation X28C256DMB-15 vs AT28C256-15FM
X28C256J-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28C256DMB-15 vs X28C256J-15
AT28C256-15DM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 Microchip Technology Inc X28C256DMB-15 vs AT28C256-15DM/883
5962-8852514ZX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc X28C256DMB-15 vs 5962-8852514ZX
AT28C256E-15JJT/R EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X28C256DMB-15 vs AT28C256E-15JJT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C256DMB-15 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C256DMB-15 by Xicor Inc

Select Manufacturer
Which Manufacturer of X28C256DMB-15 would you like to use for your alert(s)?
  • Please alert me when X28C256DMB-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C256DMB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C256DMB-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C256DMB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C256DMB-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C256DMB-15 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: