Memory
X28C010RM-15T1
Description: 128KX8 EEPROM 5V, 150ns, CDSO32, HERMETIC SEALED, CERAMIC, SOIC-32

Overview of X28C010RM-15T1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2815T1S-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8
2SD1615-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors, POMM, /
2SK515-T1B-A Renesas Electronics Corporation Switching N-Channel Power Mosfet, MM, /Embossed Tape

CAD Models for X28C010RM-15T1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C010RM-15T1 by Intersil Corporation

X28C010RM-15T1
Intersil Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
JESD-30 Code
R-CDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C010RM-15T1
    Intersil Corporation
    128KX8 EEPROM 5V, 150ns, CDSO32, HERMETIC SEALED, CERAMIC, SOIC-32
    VS

Alternate Parts for X28C010RM-15T1

This table gives cross-reference parts and alternative options found for X28C010RM-15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C010RM-15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPE128K8T-150TFM EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, White Microelectronics X28C010RM-15T1 vs WPE128K8T-150TFM
WPE128K8C-150TFM EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, White Microelectronics X28C010RM-15T1 vs WPE128K8C-150TFM
AS58C1001DG-15/IT EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, PLASTIC, SOP-32 Micross Components X28C010RM-15T1 vs AS58C1001DG-15/IT
X28C010R-15T1 128KX8 EEPROM 5V, 150ns, CDSO32, HERMETIC SEALED, CERAMIC, SOIC-32 Intersil Corporation X28C010RM-15T1 vs X28C010R-15T1
WPE128K8T-150TFI EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, White Microelectronics X28C010RM-15T1 vs WPE128K8T-150TFI
X28C010R-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOIC-32 Xicor Inc X28C010RM-15T1 vs X28C010R-15
Part Number Description Manufacturer Compare
AT28C010E-15UC EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Atmel Corporation X28C010RM-15T1 vs AT28C010E-15UC
AT28C010-15TU EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation X28C010RM-15T1 vs AT28C010-15TU
FT28C010-15UMB EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd X28C010RM-15T1 vs FT28C010-15UMB
FT28C010-15F-AT EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, DFP-32 Force Technologies Ltd X28C010RM-15T1 vs FT28C010-15F-AT
X28C010RI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOIC-32 Xicor Inc X28C010RM-15T1 vs X28C010RI-15
AT28C010E-15JJ EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation X28C010RM-15T1 vs AT28C010E-15JJ
28C011TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies X28C010RM-15T1 vs 28C011TRPFB-15
X28C010NMB-15C7309 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation X28C010RM-15T1 vs X28C010NMB-15C7309
AT28C010-15BI EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation X28C010RM-15T1 vs AT28C010-15BI
AT28C010-15LME Memory IC Microchip Technology Inc X28C010RM-15T1 vs AT28C010-15LME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C010RM-15T1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C010RM-15T1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28C010RM-15T1 would you like to use for your alert(s)?
  • Please alert me when X28C010RM-15T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C010RM-15T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C010RM-15T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C010RM-15T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C010RM-15T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C010RM-15T1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: