X28C010NMB-15
Description: EEPROM 128KX8 150ns Parallel CMOS CQCC32

Overview of X28C010NMB-15 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Price & Stock for X28C010NMB-15 by Xicor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-X28C010NMB-15-ND
DigiKey IC EEPROM 1MBIT PARALLEL 32CLCC Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 128
In Stock
  • 4 $75.8300
$75.8300 Buy Now
Rochester Electronics X28C010 - 5V, Byte Alterable EEPROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 128
  • 1 $76.5600
  • 25 $75.0300
  • 100 $71.9700
  • 500 $68.9000
  • 1,000 $65.0800
$65.0800 / $76.5600 Buy Now

CAD Models for X28C010NMB-15 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C010NMB-15 by Xicor Inc

X28C010NMB-15
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, EXTENDED, LCC-32
Reach Compliance Code
unknown
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
17.78 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.7
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
256 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C010NMB-15
    Xicor Inc
    EEPROM 128KX8 150ns Parallel CMOS CQCC32
    VS

Related Parts for X28C010NMB-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C010NMB-15 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C010NMB-15 by Xicor Inc

Select Manufacturer
Which Manufacturer of X28C010NMB-15 would you like to use for your alert(s)?
  • Please alert me when X28C010NMB-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C010NMB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C010NMB-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C010NMB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C010NMB-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C010NMB-15 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: