X2864AJ-25
Xicor Inc
Description: EEPROM, 8KX8, 250ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32

Overview of X2864AJ-25 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for X2864AJ-25 by Xicor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   37
  • 1 $9.6000
  • 4 $7.0400
  • 12 $6.4000
$6.4000 / $9.6000 Buy Now

CAD Models for X2864AJ-25 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X2864AJ-25 by Xicor Inc

X2864AJ-25
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
Access Time-Max
250 ns
Additional Feature
16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X2864AJ-25
    Xicor Inc
    EEPROM, 8KX8, 250ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for X2864AJ-25

This table gives cross-reference parts and alternative options found for X2864AJ-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2864AJ-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C64JM-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X2864AJ-25 vs X28C64JM-25T1
AT28PC64-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28PC64-25JIT/R
AT28C64-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64-25JJT/R
AT28C64-25JL EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64-25JL
AT28C64F-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64F-25JIT/R
XLE28C64D-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc X2864AJ-25 vs XLE28C64D-250
AT28C64BE-25JC EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64BE-25JC
AT28PC64-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28PC64-25JI
AT28C64X-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64X-25JIT/R
AT28C64BF-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64BF-25JI
Part Number Description Manufacturer Compare
AT28PC64E-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28PC64E-25JI
X28C64J-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X2864AJ-25 vs X28C64J-25T1
M28C64X-250K6 8KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics X2864AJ-25 vs M28C64X-250K6
CAT28C65AN-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor X2864AJ-25 vs CAT28C65AN-25
AT28C64-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64-25JIT/R
AT28PC64-25JC EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28PC64-25JC
AT28C64X-25JCT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64X-25JCT/R
AT28C64X-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64X-25JJT/R
AT28C64E-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64E-25JJT/R
AT28C64E-25JLT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation X2864AJ-25 vs AT28C64E-25JLT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X2864AJ-25 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X2864AJ-25 by Xicor Inc

Select Manufacturer
Which Manufacturer of X2864AJ-25 would you like to use for your alert(s)?
  • Please alert me when X2864AJ-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X2864AJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X2864AJ-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X2864AJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X2864AJ-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X2864AJ-25 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: