There are no models available for this part yet.
Overview of X2816ADMB-45 by Xicor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for X2816ADMB-45 by Xicor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | EEPROM, 2K x 8, 24 Pin, Ceramic, DIP | 1 |
|
Buy Now |
CAD Models for X2816ADMB-45 by Xicor Inc
Part Data Attributes for X2816ADMB-45 by Xicor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XICOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
450 ns
|
Command User Interface
|
NO
|
Data Polling
|
NO
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Terminals
|
24
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Standby Current-Max
|
0.04 A
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
NO
|
Alternate Parts for X2816ADMB-45
This table gives cross-reference parts and alternative options found for X2816ADMB-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2816ADMB-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2816CDI-20 | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X2816ADMB-45 vs X2816CDI-20 |
X2816ADMB | EEPROM, 2KX8, 300ns, Parallel, MOS, CDIP24, | Xicor Inc | X2816ADMB-45 vs X2816ADMB |
CAT28C16AP-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Catalyst Semiconductor | X2816ADMB-45 vs CAT28C16AP-20 |
CAT28C16AP-20 | IC 2K X 8 EEPROM 5V, 200 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM | onsemi | X2816ADMB-45 vs CAT28C16AP-20 |
CAT28C16AL20 | 2KX8 EEPROM 5V, 200ns, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | onsemi | X2816ADMB-45 vs CAT28C16AL20 |
CAT28C16AL-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, LEAD AND HALOGEN FREE, PLASTIC, DIP-24 | Catalyst Semiconductor | X2816ADMB-45 vs CAT28C16AL-20 |
X2816ADMB-35 | EEPROM, 2KX8, 350ns, Parallel, MOS, CDIP24, | Xicor Inc | X2816ADMB-45 vs X2816ADMB-35 |