X2804CDI-25
Xicor Inc
Description: EEPROM, 512X8, 250ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24

Overview of X2804CDI-25 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for X2804CDI-25 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X2804CDI-25 by Xicor Inc

X2804CDI-25
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
HERMETIC SEALED, CERDIP-24
Reach Compliance Code
unknown
Access Time-Max
250 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.07 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
16 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.05 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Want to compare parts?
  1. X2804CDI-25
    Xicor Inc
    EEPROM, 512X8, 250ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24
    VS

Alternate Parts for X2804CDI-25

This table gives cross-reference parts and alternative options found for X2804CDI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2804CDI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C04F-25DM EEPROM, 512X8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation X2804CDI-25 vs AT28C04F-25DM
AT28C04E-25PC EEPROM, 512X8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Atmel Corporation X2804CDI-25 vs AT28C04E-25PC
UPD28C05C-25 EEPROM, 512X8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 NEC Electronics America Inc X2804CDI-25 vs UPD28C05C-25
UPD28C04C-25 512X8 EEPROM 5V, 250ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation X2804CDI-25 vs UPD28C04C-25
UPD28C04C-25 EEPROM, 512X8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 NEC Electronics America Inc X2804CDI-25 vs UPD28C04C-25
AT28C04E-25DM EEPROM, 512X8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation X2804CDI-25 vs AT28C04E-25DM
PE2804A-250 EEPROM, 512X8, 250ns, Parallel, NMOS, PDIP24, LSI Corporation X2804CDI-25 vs PE2804A-250
AT28C04E-25DC EEPROM, 512X8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation X2804CDI-25 vs AT28C04E-25DC
UPD28C05C-25 512X8 EEPROM 5V, 250ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation X2804CDI-25 vs UPD28C05C-25
X2804AD-25 EEPROM, 512X8, 250ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X2804CDI-25 vs X2804AD-25
Part Number Description Manufacturer Compare
AT28C04-25DMB Memory IC Microchip Technology Inc X2804CDI-25 vs AT28C04-25DMB
AT28C04F-20DMB Memory IC Microchip Technology Inc X2804CDI-25 vs AT28C04F-20DMB
AT28C04E-25DM EEPROM, 512X8, 250ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation X2804CDI-25 vs AT28C04E-25DM
28C04A-20I/J 512 X 8 EEPROM 5V, 200 ns, CDIP24, CERDIP-24 Microchip Technology Inc X2804CDI-25 vs 28C04A-20I/J
XLS2804AP-350 EEPROM, 512X8, 350ns, Parallel, NMOS, PDIP24, Exel Microelectronics Inc X2804CDI-25 vs XLS2804AP-350
AT28C04F-20PI EEPROM, 512X8, 200ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Atmel Corporation X2804CDI-25 vs AT28C04F-20PI
X2804ADM EEPROM, 512X8, 300ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X2804CDI-25 vs X2804ADM
AT28C04E-20DMB Memory IC Microchip Technology Inc X2804CDI-25 vs AT28C04E-20DMB
X2804CD-90 EEPROM, 512X8, 90ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X2804CDI-25 vs X2804CD-90
AT28C04F-20DC EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Atmel Corporation X2804CDI-25 vs AT28C04F-20DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X2804CDI-25 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X2804CDI-25 by Xicor Inc

Select Manufacturer
Which Manufacturer of X2804CDI-25 would you like to use for your alert(s)?
  • Please alert me when X2804CDI-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X2804CDI-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X2804CDI-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X2804CDI-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X2804CDI-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X2804CDI-25 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: