There are no models available for this part yet.
Overview of X25C02ST2 by Xicor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for X25C02ST2 by Xicor Inc
Part Data Attributes for X25C02ST2 by Xicor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XICOR INC
|
Package Description
|
PLASTIC, SOIC-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256X8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
SPI
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for X25C02ST2
This table gives cross-reference parts and alternative options found for X25C02ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25C02ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25C02SG | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25C02ST2 vs X25C02SG |
X25C02SIG | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25C02ST2 vs X25C02SIG |
X25C02SMT1 | EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X25C02ST2 vs X25C02SMT1 |
SLA25C02-S | EEPROM, 256X8, Serial, CMOS, PDSO8 | Siemens | X25C02ST2 vs SLA25C02-S |
SLE25C02-S | EEPROM, 256X8, Serial, CMOS, PDSO8 | Siemens | X25C02ST2 vs SLE25C02-S |
AT25C02-10SC | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | X25C02ST2 vs AT25C02-10SC |
X25C02SMG | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X25C02ST2 vs X25C02SMG |
AT25C02-10SI | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | X25C02ST2 vs AT25C02-10SI |