Part Details for X25C02PMG by IC Microsystems Sdn Bhd
Overview of X25C02PMG by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X25C02PMG
X25C02PMG CAD Models
X25C02PMG Part Data Attributes
|
X25C02PMG
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X25C02PMG
IC Microsystems Sdn Bhd
EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 10.03 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X25C02PMG
This table gives cross-reference parts and alternative options found for X25C02PMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25C02PMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA25C02-D | EEPROM, 256X8, Serial, CMOS, PDIP8 | Siemens | X25C02PMG vs SLA25C02-D |
SLA25C02-D | EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | X25C02PMG vs SLA25C02-D |
AT25C02-10PI | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | X25C02PMG vs AT25C02-10PI |
X25C02PG | EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X25C02PMG vs X25C02PG |
X25C02PIG | EEPROM, 256X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X25C02PMG vs X25C02PIG |