Part Details for X25648S14T1 by Xicor Inc
Overview of X25648S14T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X25648S14T1
X25648S14T1 CAD Models
X25648S14T1 Part Data Attributes
|
X25648S14T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25648S14T1
Xicor Inc
EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X25648S14T1
This table gives cross-reference parts and alternative options found for X25648S14T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25648S14T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25640SM | EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X25648S14T1 vs X25640SM |
X25640SM | EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X25648S14T1 vs X25640SM |
M95640-SDL5T | 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X25648S14T1 vs M95640-SDL5T |
CAT24C64J14I-1.8TE7 | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | X25648S14T1 vs CAT24C64J14I-1.8TE7 |
M95640-DL3TP | 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 | STMicroelectronics | X25648S14T1 vs M95640-DL3TP |
M95640-RDL3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X25648S14T1 vs M95640-RDL3 |
M95640-DL1T | 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | X25648S14T1 vs M95640-DL1T |
X25642SM-2.7 | EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X25648S14T1 vs X25642SM-2.7 |
X25649S14I-2.7T1 | EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X25648S14T1 vs X25649S14I-2.7T1 |
M95640-DL6TP | 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 | STMicroelectronics | X25648S14T1 vs M95640-DL6TP |