Part Details for X25128ZI-2.7 by Xicor Inc
Overview of X25128ZI-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X25128ZI-2.7
X25128ZI-2.7 CAD Models
X25128ZI-2.7 Part Data Attributes
|
X25128ZI-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25128ZI-2.7
Xicor Inc
EEPROM, 16KX8, Serial, CMOS, PBGA8, XBGA-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | XBGA-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 6.046 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA8,2X4,48/40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.725 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 1.9812 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X25128ZI-2.7
This table gives cross-reference parts and alternative options found for X25128ZI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25128ZI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25128AU2-10UU-2.7 | EEPROM, 16KX8, Serial, CMOS, PBGA8, 2.35 X 3.73 MM, 0.75 MM PITCH, LEAD AND HALOGEN FREE, BGA-8 | Atmel Corporation | X25128ZI-2.7 vs AT25128AU2-10UU-2.7 |
AT25128-10UI-2.7 | EEPROM, 16KX8, Serial, CMOS, PBGA8, 0.75 MM PITCH, DBGA-8 | Atmel Corporation | X25128ZI-2.7 vs AT25128-10UI-2.7 |