Datasheets
X25043P-2.7 by:

EEPROM, 512X8, Serial, CMOS, PDIP8

Part Details for X25043P-2.7 by Renesas Electronics Corporation

Overview of X25043P-2.7 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for X25043P-2.7

X25043P-2.7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X25043P-2.7 Part Data Attributes

X25043P-2.7 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
X25043P-2.7 Renesas Electronics Corporation EEPROM, 512X8, Serial, CMOS, PDIP8
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description DIP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code R-PDIP-T8
Length 10.03 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Seated Height-Max 4.32 mm
Serial Bus Type SPI
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 10 ms

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X25043P-2.7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X25043P-2.7 by Renesas Electronics Corporation

  • Please alert me when X25043P-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X25043P-2.7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X25043P-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X25043P-2.7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X25043P-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X25043P-2.7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: