X25010S-3
Xicor Inc
Description: EEPROM, 128X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8

Overview of X25010S-3 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for X25010S-3 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X25010S-3 by Xicor Inc

X25010S-3
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
Additional Feature
3 WIRE INTERFACE; PAGE WRITE
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00015 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. X25010S-3
    Xicor Inc
    EEPROM, 128X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for X25010S-3

This table gives cross-reference parts and alternative options found for X25010S-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25010S-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25010S-1.8REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010S-1.8REV-B
CAT25010S-1.8TE13REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi X25010S-3 vs CAT25010S-1.8TE13REV-C
CAT25010VA-1.8TE13REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010VA-1.8TE13REV-B
CAT25010SA-1.8REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010SA-1.8REV-B
CAT25010GVA-1.8REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM onsemi X25010S-3 vs CAT25010GVA-1.8REV-C
CAT25010V-1.8TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi X25010S-3 vs CAT25010V-1.8TE13
CAT25010GV-1.8TE13REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi X25010S-3 vs CAT25010GV-1.8TE13REV-C
CAT25010VI-1.8 EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010VI-1.8
CAT25010GVI-1.8REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi X25010S-3 vs CAT25010GVI-1.8REV-C
CAT25010VE-1.8TE13REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010VE-1.8TE13REV-B
Part Number Description Manufacturer Compare
CAT25010VA-1.8TE13REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010VA-1.8TE13REV-B
CAT25010SA-1.8REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010SA-1.8REV-B
CAT25010GVA-1.8REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM onsemi X25010S-3 vs CAT25010GVA-1.8REV-C
CAT25010SI-1.8 128X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi X25010S-3 vs CAT25010SI-1.8
X25010S EEPROM, 128X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25010S-3 vs X25010S
CAT25010GVI-1.8REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi X25010S-3 vs CAT25010GVI-1.8REV-C
CAT25010VA-1.8REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010VA-1.8REV-B
CAT25010GVI-1.8REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor X25010S-3 vs CAT25010GVI-1.8REV-B
X25010SM-3 EEPROM, 128X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc X25010S-3 vs X25010SM-3
CAT25010S-1.8TE13REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi X25010S-3 vs CAT25010S-1.8TE13REV-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X25010S-3 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X25010S-3 by Xicor Inc

  • Please alert me when X25010S-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X25010S-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X25010S-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X25010S-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X25010S-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X25010S-3 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: