Part Details for X24C16MB-3.5 by Xicor Inc
Overview of X24C16MB-3.5 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C16MB-3.5
X24C16MB-3.5 CAD Models
X24C16MB-3.5 Part Data Attributes
|
X24C16MB-3.5
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C16MB-3.5
Xicor Inc
EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Additional Feature | 100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24C16MB-3.5
This table gives cross-reference parts and alternative options found for X24C16MB-3.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C16MB-3.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16S14MG-3.5 | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24C16MB-3.5 vs X24C16S14MG-3.5 |
X24C16S14MB-3.5 | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24C16MB-3.5 vs X24C16S14MB-3.5 |
X24C16S14MBG-3.5 | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24C16MB-3.5 vs X24C16S14MBG-3.5 |
X24C16S14G-3.5 | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | IC Microsystems Sdn Bhd | X24C16MB-3.5 vs X24C16S14G-3.5 |
X24C16-3.5 | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24C16MB-3.5 vs X24C16-3.5 |
X24C16M-3.5 | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 | Xicor Inc | X24C16MB-3.5 vs X24C16M-3.5 |