X24C16I-3.5
Xicor Inc
Description: EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14

Overview of X24C16I-3.5 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X24C16I-3.5 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X24C16I-3.5 by Xicor Inc

X24C16I-3.5
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
SOP,
Reach Compliance Code
unknown
Additional Feature
100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
14
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X24C16I-3.5
    Xicor Inc
    EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for X24C16I-3.5

This table gives cross-reference parts and alternative options found for X24C16I-3.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C16I-3.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C16MB-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16MB-3.5
X24C16S14MG-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14MG-3.5
X24C16S14MB-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16S14MB-3.5
X24C16S14MBG-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14MBG-3.5
X24C16S14G-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14G-3.5
X24C16-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16-3.5
X24C16M-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16M-3.5
Part Number Description Manufacturer Compare
X24C16S14IG-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14IG-3.5
X24C16S14MG-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14MG-3.5
X24C16S14G-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14G-3.5
X24C16-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16-3.5
X24C16M-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16M-3.5
X24C16S14MB-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc X24C16I-3.5 vs X24C16S14MB-3.5
X24C16S14MBG-3.5 EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd X24C16I-3.5 vs X24C16S14MBG-3.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X24C16I-3.5 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X24C16I-3.5 by Xicor Inc

Select Manufacturer
Which Manufacturer of X24C16I-3.5 would you like to use for your alert(s)?
  • Please alert me when X24C16I-3.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X24C16I-3.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X24C16I-3.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X24C16I-3.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X24C16I-3.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X24C16I-3.5 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: