Part Details for X24C16D-2.7 by Xicor Inc
Overview of X24C16D-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C16D-2.7
X24C16D-2.7 CAD Models
X24C16D-2.7 Part Data Attributes
|
X24C16D-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C16D-2.7
Xicor Inc
EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | CERDIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE INTERFACE;PAGE WRITE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24C16D-2.7
This table gives cross-reference parts and alternative options found for X24C16D-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C16D-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16PMG-2.7 | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C16D-2.7 vs X24C16PMG-2.7 |
X24C16PMB-2.7 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | X24C16D-2.7 vs X24C16PMB-2.7 |
IS24C16-3PA | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | X24C16D-2.7 vs IS24C16-3PA |
X24C16DMB-2.7 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | X24C16D-2.7 vs X24C16DMB-2.7 |
FM24C16UTLZEN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | X24C16D-2.7 vs FM24C16UTLZEN |
FM24C16UTLZN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | X24C16D-2.7 vs FM24C16UTLZN |
X24C16DI-2.7 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | X24C16D-2.7 vs X24C16DI-2.7 |
FM24C16UTLN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | X24C16D-2.7 vs FM24C16UTLN |
FM24C16UTLEN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | X24C16D-2.7 vs FM24C16UTLEN |
SLA24C16-D-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | X24C16D-2.7 vs SLA24C16-D-3 |