Memory
X24C02PI-2.7
Description: EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of X24C02PI-2.7 by IC Microsystems Sdn Bhd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X24C02PI-2.7 by IC Microsystems Sdn Bhd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X24C02PI-2.7 by IC Microsystems Sdn Bhd

X24C02PI-2.7
IC Microsystems Sdn Bhd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
10.03 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Serial Bus Type
I2C
Standby Current-Max
0.00003 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. X24C02PI-2.7
    IC Microsystems Sdn Bhd
    EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for X24C02PI-2.7

This table gives cross-reference parts and alternative options found for X24C02PI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C02PI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24C02P-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc X24C02PI-2.7 vs X24C02P-2.7
X24C02PM-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc X24C02PI-2.7 vs X24C02PM-2.7
X24C02DM-2.7 EEPROM, 256X8, Serial, CMOS, CDIP8, HERMETIC SEALED, CERDIP-8 Xicor Inc X24C02PI-2.7 vs X24C02DM-2.7
X24C02DMB-2.7 EEPROM, 256X8, Serial, CMOS, CDIP8, HERMETIC SEALED, CERDIP-8 Xicor Inc X24C02PI-2.7 vs X24C02DMB-2.7
SLA24C02-D-3/P EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG X24C02PI-2.7 vs SLA24C02-D-3/P
SLA24C02-D-3 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Siemens X24C02PI-2.7 vs SLA24C02-D-3
BR24C02 EEPROM, 256X8, Serial, CMOS, PDIP8, DIP-8 ROHM Semiconductor X24C02PI-2.7 vs BR24C02
IS24C02A-3PA EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc X24C02PI-2.7 vs IS24C02A-3PA
XL24C02P EEPROM, 256X8, Serial, CMOS, PDIP8, Exel Microelectronics Inc X24C02PI-2.7 vs XL24C02P
AT24C02-10PQ-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 Atmel Corporation X24C02PI-2.7 vs AT24C02-10PQ-2.7
Part Number Description Manufacturer Compare
XL24C02P EEPROM, 256X8, Serial, CMOS, PDIP8, Exel Microelectronics Inc X24C02PI-2.7 vs XL24C02P
AT24C02A-10PE-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation X24C02PI-2.7 vs AT24C02A-10PE-2.7
SLA24C02-D-3/P EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Infineon Technologies AG X24C02PI-2.7 vs SLA24C02-D-3/P
BR24C02-W EEPROM, 256X8, Serial, CMOS, PDIP8, DIP-8 ROHM Semiconductor X24C02PI-2.7 vs BR24C02-W
AT24C02-10PQ-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 Atmel Corporation X24C02PI-2.7 vs AT24C02-10PQ-2.7
X24C02DM-2.7 EEPROM, 256X8, Serial, CMOS, CDIP8, HERMETIC SEALED, CERDIP-8 Xicor Inc X24C02PI-2.7 vs X24C02DM-2.7
X24C02PM-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 IC Microsystems Sdn Bhd X24C02PI-2.7 vs X24C02PM-2.7
IS24C02A-3PA EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Integrated Silicon Solution Inc X24C02PI-2.7 vs IS24C02A-3PA
AT24C02-10PE-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation X24C02PI-2.7 vs AT24C02-10PE-2.7
X24C02P-2.7 EEPROM, 256X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc X24C02PI-2.7 vs X24C02P-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X24C02PI-2.7 by IC Microsystems Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X24C02PI-2.7 by IC Microsystems Sdn Bhd

Select Manufacturer
Which Manufacturer of X24C02PI-2.7 would you like to use for your alert(s)?
  • Please alert me when X24C02PI-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X24C02PI-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X24C02PI-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X24C02PI-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X24C02PI-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X24C02PI-2.7 by IC Microsystems Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: