Part Details for X2444PI by Xicor Inc
Overview of X2444PI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X2444PI
X2444PI CAD Models
X2444PI Part Data Attributes
|
X2444PI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2444PI
Xicor Inc
Non-Volatile SRAM, 16X16, NMOS, PDIP8, MINI, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | MINI, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for X2444PI
This table gives cross-reference parts and alternative options found for X2444PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2444PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C44LI | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | X2444PI vs CAT24C44LI |
CAT24C44LE | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | X2444PI vs CAT24C44LE |
CAT24C44PI | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | X2444PI vs CAT24C44PI |
X24C44DM | Non-Volatile SRAM, 16X16, 375ns, CMOS, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Xicor Inc | X2444PI vs X24C44DM |
CAT24C44LE | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | X2444PI vs CAT24C44LE |
CAT24C44P | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, PLASTIC, DIP-8 | onsemi | X2444PI vs CAT24C44P |
CAT24C44L | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | X2444PI vs CAT24C44L |
X2444PM | Non-Volatile SRAM, 16X16, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | Xicor Inc | X2444PI vs X2444PM |
CAT24C44PE | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, PLASTIC, DIP-8 | onsemi | X2444PI vs CAT24C44PE |
X24C44P | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X2444PI vs X24C44P |