Memory
X24325VM
Description: EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14

Overview of X24325VM by IC Microsystems Sdn Bhd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for X24325VM by IC Microsystems Sdn Bhd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X24325VM by IC Microsystems Sdn Bhd

X24325VM
IC Microsystems Sdn Bhd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
I2C Control Byte
DDDMMMMR
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
14
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.00005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. X24325VM
    IC Microsystems Sdn Bhd
    EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for X24325VM

This table gives cross-reference parts and alternative options found for X24325VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24325VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24325VMG EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd X24325VM vs X24325VMG
X24325VIT1 EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-8 Xicor Inc X24325VM vs X24325VIT1
X24325VMT1 EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-8 Xicor Inc X24325VM vs X24325VMT1
X24325VM EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 Xicor Inc X24325VM vs X24325VM
X24325VG EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd X24325VM vs X24325VG
X24325VI EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd X24325VM vs X24325VI
X24325VT1 EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-8 Xicor Inc X24325VM vs X24325VT1
X24325V EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 Xicor Inc X24325VM vs X24325V
Part Number Description Manufacturer Compare
M24C32-RDL5T 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics X24325VM vs M24C32-RDL5T
X25330V14IG-2.5 EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd X24325VM vs X25330V14IG-2.5
X25320VI-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd X24325VM vs X25320VI-2.7
X24325VT1 EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-8 Xicor Inc X24325VM vs X24325VT1
X25320VG EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd X24325VM vs X25320VG
M24C32-DL3 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics X24325VM vs M24C32-DL3
CAT25C32Y14A-1.8TE13 EEPROM, 4KX8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14 Catalyst Semiconductor X24325VM vs CAT25C32Y14A-1.8TE13
CAT24C32J14-TE13 EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor X24325VM vs CAT24C32J14-TE13
CAT25C33Y14E-1.8 EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Catalyst Semiconductor X24325VM vs CAT25C33Y14E-1.8
CAT24C32J14I-1.8TE13 EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor X24325VM vs CAT24C32J14I-1.8TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X24325VM by IC Microsystems Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X24325VM by IC Microsystems Sdn Bhd

Select Manufacturer
Which Manufacturer of X24325VM would you like to use for your alert(s)?
  • Please alert me when X24325VM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X24325VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X24325VM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X24325VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X24325VM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X24325VM by IC Microsystems Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: