Part Details for X24165VMG by IC Microsystems Sdn Bhd
Overview of X24165VMG by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24165VMG
X24165VMG CAD Models
X24165VMG Part Data Attributes
|
X24165VMG
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24165VMG
IC Microsystems Sdn Bhd
EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24165VMG
This table gives cross-reference parts and alternative options found for X24165VMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24165VMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24165VM | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | IC Microsystems Sdn Bhd | X24165VMG vs X24165VM |
X24165VM | EEPROM, 2KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | Xicor Inc | X24165VMG vs X24165VM |
X24165VMT1 | EEPROM, 2KX8, Serial, CMOS, PDSO14, TSSOP-8 | Xicor Inc | X24165VMG vs X24165VMT1 |
X24165VIG | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 | IC Microsystems Sdn Bhd | X24165VMG vs X24165VIG |
X24165VIT1 | EEPROM, 2KX8, Serial, CMOS, PDSO14, TSSOP-8 | Xicor Inc | X24165VMG vs X24165VIT1 |
X24165VG | EEPROM, 2KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 | IC Microsystems Sdn Bhd | X24165VMG vs X24165VG |
X24165VT1 | EEPROM, 2KX8, Serial, CMOS, PDSO14, TSSOP-8 | Xicor Inc | X24165VMG vs X24165VT1 |