Part Details for X24165S-2.7T1 by Xicor Inc
Overview of X24165S-2.7T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for X24165S-2.7T1
X24165S-2.7T1 CAD Models
X24165S-2.7T1 Part Data Attributes
|
X24165S-2.7T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24165S-2.7T1
Xicor Inc
EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24165S-2.7T1
This table gives cross-reference parts and alternative options found for X24165S-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24165S-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24165SI-2.7T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24165S-2.7T1 vs X24165SI-2.7T1 |
X24165SM-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24165S-2.7T1 vs X24165SM-2.7 |
X24165SG-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24165S-2.7T1 vs X24165SG-2.7 |
X24165SM-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24165S-2.7T1 vs X24165SM-2.7 |
X24165SMG-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24165S-2.7T1 vs X24165SMG-2.7 |
X24165SI-2.7T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24165S-2.7T1 vs X24165SI-2.7T1 |
X24165S8I-2.7T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24165S-2.7T1 vs X24165S8I-2.7T1 |