Part Details for X24001SMG by IC Microsystems Sdn Bhd
Overview of X24001SMG by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24001SMG
X24001SMG CAD Models
X24001SMG Part Data Attributes
|
X24001SMG
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24001SMG
IC Microsystems Sdn Bhd
EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.9 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X24001SMG
This table gives cross-reference parts and alternative options found for X24001SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24001SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24001SM | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SMG vs X24001SM |
X24001SMT1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SMG vs X24001SMT1 |
X24001SG-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SMG vs X24001SG-2.7 |
X24001SM-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SMG vs X24001SM-3 |
X24001S-2.7T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SMG vs X24001S-2.7T1 |
X24001SM-2.7T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SMG vs X24001SM-2.7T1 |
X24001SIG | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SMG vs X24001SIG |
X24001SM-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SMG vs X24001SM-2.7 |
X24001SG-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SMG vs X24001SG-3 |