Part Details for X24001SIG by IC Microsystems Sdn Bhd
Overview of X24001SIG by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for X24001SIG
X24001SIG CAD Models
X24001SIG Part Data Attributes
|
X24001SIG
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24001SIG
IC Microsystems Sdn Bhd
EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.9 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X24001SIG
This table gives cross-reference parts and alternative options found for X24001SIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24001SIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24001SM-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001SM-2.7 |
X24001SM-2.7T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001SM-2.7T1 |
X24001SMG | EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SIG vs X24001SMG |
X24001S-2.7T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001S-2.7T1 |
X24001SM | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001SM |
X24001SM-3 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SIG vs X24001SM-3 |
X24001SM-2.7 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | IC Microsystems Sdn Bhd | X24001SIG vs X24001SM-2.7 |
X24001ST1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001ST1 |
X24001SI-2.7T1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001SI-2.7T1 |
X24001SIT1 | EEPROM, 16X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X24001SIG vs X24001SIT1 |