Part Details for X232A-24.000MHZ by Xsis Electronics Inc
Overview of X232A-24.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for X232A-24.000MHZ
X232A-24.000MHZ CAD Models
X232A-24.000MHZ Part Data Attributes
|
X232A-24.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
X232A-24.000MHZ
Xsis Electronics Inc
ACMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ACMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 22.28mm x 12.88mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |