Datasheets
X232-0.00000525MHZ by: Xsis Electronics Inc

CMOS Output Clock Oscillator, 0.00000525MHz Nom,

Part Details for X232-0.00000525MHZ by Xsis Electronics Inc

Overview of X232-0.00000525MHZ by Xsis Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMX2325TMX Rochester Electronics LLC PLL Frequency Synthesizer,
LMX2325TMX-G Rochester Electronics LLC Replacement for National Semiconductor part number LMX2325TMX. Buy from authorized manufacturer Rochester Electronics.

Part Details for X232-0.00000525MHZ

X232-0.00000525MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X232-0.00000525MHZ Part Data Attributes

X232-0.00000525MHZ Xsis Electronics Inc
Buy Now Datasheet
Compare Parts:
X232-0.00000525MHZ Xsis Electronics Inc CMOS Output Clock Oscillator, 0.00000525MHz Nom,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer XSIS ELECTRONICS INC
Reach Compliance Code compliant
Fall Time-Max 150 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 0.00000525 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 200 KOHM, 50 pF
Physical Dimension 22.28mm x 12.88mm x 5.08mm
Rise Time-Max 150 ns
Supply Voltage-Max 15 V
Supply Voltage-Min 5 V
Surface Mount NO
Symmetry-Max 60/40 %

X232-0.00000525MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X232-0.00000525MHZ by Xsis Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X232-0.00000525MHZ by Xsis Electronics Inc

Select Manufacturer
Which Manufacturer of X232-0.00000525MHZ would you like to use for your alert(s)?
  • Please alert me when X232-0.00000525MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X232-0.00000525MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X232-0.00000525MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X232-0.00000525MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X232-0.00000525MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X232-0.00000525MHZ by Xsis Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: