Part Details for X225-H-4.000MHZ by Xsis Electronics Inc
Overview of X225-H-4.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-225KLT | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, Ferrite-Core | |
PCH-27X-225KLT | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, Ferrite-Core, | |
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for X225-H-4.000MHZ
X225-H-4.000MHZ CAD Models
X225-H-4.000MHZ Part Data Attributes
|
X225-H-4.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
X225-H-4.000MHZ
Xsis Electronics Inc
CMOS Output Clock Oscillator, 4MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 150 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 500% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 200 KOHM, 50 pF | |
Physical Dimension | 22.28mm x 12.88mm x 5.08mm | |
Rise Time-Max | 150 ns | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |