Part Details for X21NNPET by Maxim Integrated Products
Overview of X21NNPET by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for X21NNPET
X21NNPET CAD Models
X21NNPET Part Data Attributes:
|
X21NNPET
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
X21NNPET
Maxim Integrated Products
Demodulator, Quadraphase, 400MHz Min, 700MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |