Part Details for X20C04DMB by Xicor Inc
Overview of X20C04DMB by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X20C04DMB
X20C04DMB CAD Models
X20C04DMB Part Data Attributes
|
X20C04DMB
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X20C04DMB
Xicor Inc
Non-Volatile SRAM, 512X8, 300ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Additional Feature | MINIMUM 100 YEARS OF DATA RETENTION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.9 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for X20C04DMB
This table gives cross-reference parts and alternative options found for X20C04DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X20C04DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X20C04D | Non-Volatile SRAM, 512X8, 300ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | X20C04DMB vs X20C04D |
X20C04DM | Non-Volatile SRAM, 512X8, 300ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | X20C04DMB vs X20C04DM |
X20C04P | Non-Volatile SRAM, 512X8, 300ns, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X20C04DMB vs X20C04P |
5962-8771202XX | Non-Volatile SRAM, 512X8, 300ns, CMOS, 0.600 INCH, DIP-28 | Xicor Inc | X20C04DMB vs 5962-8771202XX |
X20C04PI | Non-Volatile SRAM, 512X8, 300ns, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | X20C04DMB vs X20C04PI |