Part Details for X20-24D1.8/P2 by TDK-Lambda Corporation
Overview of X20-24D1.8/P2 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00024D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch. | |
RJE4518824D1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Vertical, CAT6, Shield, With LEDs. | |
RJE4518824D1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs |
Part Details for X20-24D1.8/P2
X20-24D1.8/P2 CAD Models
X20-24D1.8/P2 Part Data Attributes
|
X20-24D1.8/P2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
X20-24D1.8/P2
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |