There are no models available for this part yet.
Overview of X1E000021036714 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
CAD Models for X1E000021036714 by Seiko Epson Corporation
Part Data Attributes for X1E000021036714 by Seiko Epson Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Reach Compliance Code
|
unknown
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
3.2mm x 2.5mm x 0.6mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for X1E000021036714
This table gives cross-reference parts and alternative options found for X1E000021036714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1E000021036714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X1E000021036712 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | X1E000021036714 vs X1E000021036712 |
X1E000021036701 | CRYSTAL 40.00MHZ 10PF SMD | Seiko Epson Corporation | X1E000021036714 vs X1E000021036701 |
X1E000021036700 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | X1E000021036714 vs X1E000021036700 |
X1E000021036717 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | X1E000021036714 vs X1E000021036717 |
X1E000021036711 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | X1E000021036714 vs X1E000021036711 |
X1E000021036716 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | X1E000021036714 vs X1E000021036716 |