Part Details for X1288V14-2.7 by Renesas Electronics Corporation
Overview of X1288V14-2.7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for X1288V14-2.7
X1288V14-2.7 CAD Models
X1288V14-2.7 Part Data Attributes
|
X1288V14-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X1288V14-2.7
Renesas Electronics Corporation
Real Time Clock
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |