Datasheets
X1288S16-2.7 by:

1 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Part Details for X1288S16-2.7 by Intersil Corporation

Overview of X1288S16-2.7 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for X1288S16-2.7

X1288S16-2.7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X1288S16-2.7 Part Data Attributes

X1288S16-2.7 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X1288S16-2.7 Intersil Corporation 1 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.35 mm
Number of Terminals 16
Number of Timers
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time-Min 1/100 SECOND
Volatile YES
Width 7.5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

X1288S16-2.7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X1288S16-2.7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X1288S16-2.7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X1288S16-2.7 would you like to use for your alert(s)?
  • Please alert me when X1288S16-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X1288S16-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X1288S16-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X1288S16-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X1288S16-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X1288S16-2.7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: