There are no models available for this part yet.
Overview of X1226S8IZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for X1226S8IZ by Intersil Corporation
Part Data Attributes for X1226S8IZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9022 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
NO
|
Width
|
3.9116 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for X1226S8IZ
This table gives cross-reference parts and alternative options found for X1226S8IZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1226S8IZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X1226S8I | 1 TIMER(S), REAL TIME CLOCK, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | X1226S8IZ vs X1226S8I |
Related Parts for X1226S8IZ
-
X1226S8ITimers or RTCs
-
TPS40057PWPSwitching Regulator or Controllers
-
X40010S8I-APower Management Circuits
-
TPS73125DBVRLinear Regulator ICs
-
TMS320F206PZADigital Signal Processors
-
SST39SF040-45-4C-WHFlash Memories
-
X28HC256PIZ-90EEPROMs
-
WMS7130010SOther Interface ICs
-
WRE0512S-1WR2Power Supply Modules