Part Details for X1005324-LWS5SX10A2 by Kyocera AVX Components
Overview of X1005324-LWS5SX10A2 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for X1005324-LWS5SX10A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1574
|
Newark | Rf Antennas,5.15-5.825Ghz, adhesive, screw, Antenna Type:Mimo Lte/Gnss/Mimo Wifi, Frequency Min:5.15Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Adhesive/Screw, Gain:6.6Dbi, Vswr:1.8, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Kyocera Avx X1005324-LWS5SX10A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$144.4500 | Buy Now |
DISTI #
478-X1005324-LWS5SX10A2-ND
|
DigiKey | ANTENNA GNSS / LTE MIMO / WIFI Min Qty: 32 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$160.2784 | Buy Now |
DISTI #
58AJ1574
|
Avnet Americas | LTE MIMO/GNSS/Wi-Fi MIMO 5-in-1 External Antenna 960MHz/1561MHz/1575MHz/1602MHz/2170MHz/2690MHz/2500MHz/5850MHz 3dBi/3.5dBi/4.9dBi/4.1dBi 50Ohm Screw/Adhesive Mount - Bulk (Alt: 58AJ1574) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$156.3600 / $163.4500 | Buy Now |
DISTI #
X1005324-LWS5SX10A
|
Avnet Americas | LTE MIMO/GNSS/Wi-Fi MIMO 5-in-1 External Antenna 960MHz/1561MHz/1575MHz/1602MHz/2170MHz/2690MHz/2500MHz/5850MHz 3dBi/3.5dBi/4.9dBi/4.1dBi 50Ohm Screw/Adhesive Mount - Bulk (Alt: X1005324-LWS5SX10A) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$167.3100 | Buy Now |
DISTI #
581-X1005324LWS5SXA2
|
Mouser Electronics | Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 RoHS: Compliant | 16 |
|
$158.5000 / $169.7800 | Buy Now |
DISTI #
P40:2555_18397884
|
Arrow Electronics | Antenna External 4.9dBi Gain 960MHz/2170MHz/2690MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Europe - 16 |
|
$127.8350 | Buy Now |
|
Future Electronics | LTE MIMO / GNSS (Active) / Wi-Fi MIMO 5-in-1 External Antenna RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 12 Weeks Container: Box | 32Box |
|
$149.8200 / $153.0500 | Buy Now |
DISTI #
X1005324-LWS5SX10A2
|
TTI | Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$144.7900 / $168.0800 | Buy Now |
DISTI #
X1005324-LWS5SX10A2
|
Avnet Abacus | LTE MIMO/GNSS/Wi-Fi MIMO 5-in-1 External Antenna 960MHz/1561MHz/1575MHz/1602MHz/2170MHz/2690MHz/2500MHz/5850MHz 3dBi/3.5dBi/4.9dBi/4.1dBi 50Ohm Screw/Adhesive Mount (Alt: X1005324-LWS5SX10A2) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | LTE MIMO / GNSS (Active) / Wi-Fi MIMO 5-in-1 External Antenna Min Qty: 1 | In Stock |
|
$144.0000 | Buy Now |
Part Details for X1005324-LWS5SX10A2
X1005324-LWS5SX10A2 CAD Models
X1005324-LWS5SX10A2 Part Data Attributes
|
X1005324-LWS5SX10A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X1005324-LWS5SX10A2
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
RF/Microwave Device Type | ANTENNA-OTHER |