Part Details for X0403ME by STMicroelectronics
Overview of X0403ME by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for X0403ME
X0403ME CAD Models
X0403ME Part Data Attributes:
|
X0403ME
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0403ME
STMicroelectronics
4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2400 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for X0403ME
This table gives cross-reference parts and alternative options found for X0403ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X0403ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | X0403ME vs IS212 |
NTE5511 | Silicon Controlled Rectifier, 5.024A I(T)RMS, 5000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-66, | NTE Electronics Inc | X0403ME vs NTE5511 |
2N1778 | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, | Semitronics Corp | X0403ME vs 2N1778 |
T106D21 | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Littelfuse Inc | X0403ME vs T106D21 |
BT151F-650 | Silicon Controlled Rectifier, 9 A, 650 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | X0403ME vs BT151F-650 |
C122A1 | 8A, 100V, SCR, TO-220AB | Motorola Mobility LLC | X0403ME vs C122A1 |
CR3PM-8 | Silicon Controlled Rectifier, 4.71A I(T)RMS, 3000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | X0403ME vs CR3PM-8 |
CS220-12P | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB, | Central Semiconductor Corp | X0403ME vs CS220-12P |
S207D1 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 | Hutson Industries | X0403ME vs S207D1 |
BT151S-650R/T3 | Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | X0403ME vs BT151S-650R/T3 |