-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1445
|
Newark | Thyristor, 600V, 0.8A, Sot-23-3 Rohs Compliant: Yes |Stmicroelectronics X0115ML RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 725 |
|
$0.2140 / $0.5180 | Buy Now |
DISTI #
44AK8049
|
Newark | Thyristor |Stmicroelectronics X0115ML RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
497-X0115MLCT-ND
|
DigiKey | SENSITIVE 0.8 A SCR THYRISTOR IN Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1369 / $0.7600 | Buy Now |
DISTI #
X0115ML
|
Avnet Americas | Thyristor, 600 V, 150 µA, 500 mA, 800 mA, SOT-23, 3 Pins - Tape and Reel (Alt: X0115ML) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1361 | Buy Now |
DISTI #
511-X0115ML
|
Mouser Electronics | SCRs Sensitive 0.8 A SCR Thyristor RoHS: Compliant | 5398 |
|
$0.1360 / $0.7400 | Buy Now |
|
STMicroelectronics | Sensitive 0.8 A SCR Thyristor in SOT-23-3L RoHS: Compliant Min Qty: 1 | 5398 |
|
$0.2400 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1403 | Buy Now |
DISTI #
X0115ML
|
Avnet Silica | Thyristor, 600 V, 150 �A, 500 mA, 800 mA, SOT-23, 3 Pins (Alt: X0115ML) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
X0115ML
|
EBV Elektronik | Thyristor, 600 V, 150 �A, 500 mA, 800 mA, SOT-23, 3 Pins (Alt: X0115ML) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5mA 150uA 600V SOT-23 Thyristors (SCR)/Modules ROHS | 2880 |
|
$0.2093 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X0115ML
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0115ML
STMicroelectronics
Silicon Controlled Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |