WYP-333MT4
World Products Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of WYP-333MT4 by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WYP-333MT4 by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WYP-333MT4 by World Products Inc

WYP-333MT4
World Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
650 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. WYP-333MT4
    World Products Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for WYP-333MT4

This table gives cross-reference parts and alternative options found for WYP-333MT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYP-333MT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WYP-333MT2 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT World Products Inc WYP-333MT4 vs WYP-333MT2
WYP-333ML04TA CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED World Products Inc WYP-333MT4 vs WYP-333ML04TA
WYP-333MTA CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 650V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED World Products Inc WYP-333MT4 vs WYP-333MTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WYP-333MT4 by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WYP-333MT4 by World Products Inc

Select Manufacturer
Which Manufacturer of WYP-333MT4 would you like to use for your alert(s)?
  • Please alert me when WYP-333MT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WYP-333MT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WYP-333MT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WYP-333MT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WYP-333MT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WYP-333MT4 by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: