Part Details for WYO222MCMBLCKR by Vishay Intertechnologies
Overview of WYO222MCMBLCKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WYO222MCMBLCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6639
|
Newark | Wyo X440Y250Vac 2,2Nf ±20% K4000 E3 |Vishay WYO222MCMBLCKR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
WYO222MCMBLCKR
|
Avnet Americas | WYO X440Y250VAC 2200pF ?20% Y5U AMMO E3 - Product that comes on tape, but is not reeled (Alt: WYO222MCMBLCKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1292 / $0.1920 | Buy Now |
DISTI #
75-WYO222MCMBLCKR
|
Mouser Electronics | Safety Capacitors WYO X440Y250VAC 2,2nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.1860 / $0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1896 | Buy Now |
DISTI #
WYO222MCMBLCKR
|
Avnet Abacus | WYO X440Y250VAC 2200pF �20% Y5U AMMO E3 (Alt: WYO222MCMBLCKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WYO222MCMBLCKR
WYO222MCMBLCKR CAD Models
WYO222MCMBLCKR Part Data Attributes
|
WYO222MCMBLCKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WYO222MCMBLCKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for WYO222MCMBLCKR
This table gives cross-reference parts and alternative options found for WYO222MCMBLCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYO222MCMBLCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610T222MCLA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MCLA |
WYO222MCMDRYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLCKR vs WYO222MCMDRYKR |
ERO610T222MDD0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MDD0 |
ERO610T222MERY | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MERY |
ERO610T222MTF0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MTF0 |
ERO610T222MBF0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MBF0 |
WYO222MCMTARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLCKR vs WYO222MCMTARKR |
ERO610T222MDFG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MDFG |
ERO610T222MYAL | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WYO222MCMBLCKR vs ERO610T222MYAL |
WYO222MCMUARKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WYO222MCMBLCKR vs WYO222MCMUARKR |