Datasheets
WWS3JB68R0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 3.2W, 68ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL

Part Details for WWS3JB68R0 by SEI Stackpole Electronics Inc

Overview of WWS3JB68R0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WWS3JB68R0

WWS3JB68R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WWS3JB68R0 Part Data Attributes

WWS3JB68R0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
WWS3JB68R0 SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 3.2W, 68ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 3.96 mm
Package Length 9.4 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3.2 W
Rated Temperature 70 °C
Resistance 68 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 14.7513 V

Alternate Parts for WWS3JB68R0

This table gives cross-reference parts and alternative options found for WWS3JB68R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WWS3JB68R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WWS3JT68R0 Fixed Resistor, Wire Wound, 3.2W, 68ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WWS3JB68R0 vs WWS3JT68R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WWS3JB68R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WWS3JB68R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WWS3JB68R0 would you like to use for your alert(s)?
  • Please alert me when WWS3JB68R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WWS3JB68R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WWS3JB68R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WWS3JB68R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WWS3JB68R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WWS3JB68R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: