Part Details for WW7BDT1K50 by SEI Stackpole Electronics Inc
Overview of WW7BDT1K50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WW7BDT1K50
WW7BDT1K50 CAD Models
WW7BDT1K50 Part Data Attributes
|
WW7BDT1K50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW7BDT1K50
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 7.7W, 1500ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 31.12 mm | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 7.7 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 107.471 V |
Alternate Parts for WW7BDT1K50
This table gives cross-reference parts and alternative options found for WW7BDT1K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW7BDT1K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WW7BDB1K50 | Fixed Resistor, Wire Wound, 7.7W, 1500ohm, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL | SEI Stackpole Electronics Inc | WW7BDT1K50 vs WW7BDB1K50 |