WW7BDNR111
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 7W, 0.111ohm, 1000V, 0.5% +/-Tol, -90,90ppm/Cel,

Overview of WW7BDNR111 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

CAD Models for WW7BDNR111 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WW7BDNR111 by SEI Stackpole Electronics Inc

WW7BDNR111
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
JESD-609 Code
e3
Lead Diameter
0.91 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-25 °C
Package Diameter
7.9 mm
Package Length
30.5 mm
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
7 W
Resistance
0.111 Ω
Resistor Type
FIXED RESISTOR
Series
WW
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.5%
Working Voltage
1000 V
Want to compare parts?
  1. WW7BDNR111
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 7W, 0.111ohm, 1000V, 0.5% +/-Tol, -90,90ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW7BDNR111 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW7BDNR111 by SEI Stackpole Electronics Inc

  • Please alert me when WW7BDNR111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WW7BDNR111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW7BDNR111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WW7BDNR111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW7BDNR111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW7BDNR111 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: