Part Details for WW30.1780.1%R by SEI Stackpole Electronics Inc
Overview of WW30.1780.1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1780CN#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1780CSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
DC1780A-A | Analog Devices | LTM4620EV Demo Board - 50A Pol |
Part Details for WW30.1780.1%R
WW30.1780.1%R CAD Models
WW30.1780.1%R Part Data Attributes
|
WW30.1780.1%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW30.1780.1%R
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 3W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | WW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 125 °C | |
Resistance | 0.178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% |
Alternate Parts for WW30.1780.1%R
This table gives cross-reference parts and alternative options found for WW30.1780.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW30.1780.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WW1A0.1781%R | RESISTOR, WIRE WOUND, 1W, 1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW1A0.1781%R |
WW1A0.1780.1%R | RESISTOR, WIRE WOUND, 1W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW1A0.1780.1%R |
WW50.1780.1%R | RESISTOR, WIRE WOUND, 5W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW50.1780.1%R |
WW40.1780.5%R | RESISTOR, WIRE WOUND, 4W, 0.5%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW40.1780.5%R |
NWW3A0.1780.1%R | RESISTOR, WIRE WOUND, 3W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs NWW3A0.1780.1%R |
WW2A0.1780.1%R | RESISTOR, WIRE WOUND, 2.5W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW2A0.1780.1%R |
WW2AR1781%R | RESISTOR, WIRE WOUND, 2.5W, 1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW2AR1781%R |
NWW30.1780.1%R | RESISTOR, WIRE WOUND, 3W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs NWW30.1780.1%R |
WW10.1780.1%R | RESISTOR, WIRE WOUND, 1W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW10.1780.1%R |
WW1AR1780.1%R | RESISTOR, WIRE WOUND, 1W, 0.1%, 90ppm, 0.178ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW30.1780.1%R vs WW1AR1780.1%R |