Datasheets
WW2FT64R9 by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 2.1W, 64.9ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for WW2FT64R9 by SEI Stackpole Electronics Inc

Overview of WW2FT64R9 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

Part Details for WW2FT64R9

WW2FT64R9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WW2FT64R9 Part Data Attributes

WW2FT64R9 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
WW2FT64R9 SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 2.1W, 64.9ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 3.96 mm
Package Length 9.4 mm
Package Style Axial
Packing Method TR, 11 INCH
Rated Power Dissipation (P) 2.1 W
Rated Temperature 70 °C
Resistance 64.9 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 11.6744 V

Alternate Parts for WW2FT64R9

This table gives cross-reference parts and alternative options found for WW2FT64R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW2FT64R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WW2FB64R9 Fixed Resistor, Wire Wound, 2.1W, 64.9ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL SEI Stackpole Electronics Inc WW2FT64R9 vs WW2FB64R9
NWW2FB64R9 Fixed Resistor, Wire Wound, 2.1W, 64.9ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL SEI Stackpole Electronics Inc WW2FT64R9 vs NWW2FB64R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW2FT64R9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW2FT64R9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WW2FT64R9 would you like to use for your alert(s)?
  • Please alert me when WW2FT64R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW2FT64R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW2FT64R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW2FT64R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW2FT64R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW2FT64R9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: