WW2A1.380.5%R
SEI Stackpole Electronics Inc
Description: RESISTOR, WIRE WOUND, 2.5W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of WW2A1.380.5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

CAD Models for WW2A1.380.5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WW2A1.380.5%R by SEI Stackpole Electronics Inc

WW2A1.380.5%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
JESD-609 Code
e3
Manufacturer Series
WW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
2.5 W
Rated Temperature
125 °C
Resistance
1.38 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Want to compare parts?
  1. WW2A1.380.5%R
    SEI Stackpole Electronics Inc
    RESISTOR, WIRE WOUND, 2.5W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for WW2A1.380.5%R

This table gives cross-reference parts and alternative options found for WW2A1.380.5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW2A1.380.5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WW21.380.5%R RESISTOR, WIRE WOUND, 1.5W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW21.380.5%R
Part Number Description Manufacturer Compare
WW101.380.1%R RESISTOR, WIRE WOUND, 10W, 0.1%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW101.380.1%R
WW31R380.1%R RESISTOR, WIRE WOUND, 3W, 0.1%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW31R380.1%R
WCB3DB1R38 Fixed Resistor, Wire Wound, 3W, 1.38ohm, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, 8731, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WCB3DB1R38
WW21.380.1%R RESISTOR, WIRE WOUND, 1.5W, 0.1%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW21.380.1%R
WW31.380.1%R RESISTOR, WIRE WOUND, 3W, 0.1%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW31.380.1%R
WCB31.380.5%B RESISTOR, WIRE WOUND, 3W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WCB31.380.5%B
WW31.380.5%R RESISTOR, WIRE WOUND, 3W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW31.380.5%R
NWW31.380.5%R RESISTOR, WIRE WOUND, 3W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs NWW31.380.5%R
NWW3A1.380.1%R RESISTOR, WIRE WOUND, 3W, 0.1%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs NWW3A1.380.1%R
WW3A1.380.5%R RESISTOR, WIRE WOUND, 3W, 0.5%, 50ppm, 1.38ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2A1.380.5%R vs WW3A1.380.5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW2A1.380.5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW2A1.380.5%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WW2A1.380.5%R would you like to use for your alert(s)?
  • Please alert me when WW2A1.380.5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW2A1.380.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW2A1.380.5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW2A1.380.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW2A1.380.5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW2A1.380.5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: