Datasheets
WW25PR107FTL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.107ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for WW25PR107FTL by Walsin Technology Corporation

Overview of WW25PR107FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WW25PR107FTL

WW25PR107FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WW25PR107FTL Part Data Attributes

WW25PR107FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WW25PR107FTL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 2W, 0.107ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 0.107 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 300 V

Alternate Parts for WW25PR107FTL

This table gives cross-reference parts and alternative options found for WW25PR107FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW25PR107FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HP122WF107LT4E Fixed Resistor, Metal Glaze/thick Film, 2W, 0.107ohm, 250V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd WW25PR107FTL vs HP122WF107LT4E
HP122WF107LT5E Fixed Resistor, Metal Glaze/thick Film, 2W, 0.107ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd WW25PR107FTL vs HP122WF107LT5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW25PR107FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW25PR107FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WW25PR107FTL would you like to use for your alert(s)?
  • Please alert me when WW25PR107FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW25PR107FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW25PR107FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW25PR107FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW25PR107FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW25PR107FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: