There are no models available for this part yet.
Overview of WW1008-822J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A822JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A822JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
CAD Models for WW1008-822J by API Delevan
Part Data Attributes for WW1008-822J by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
6 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
18
|
Rated Current-Max
|
0.17 A
|
Self Resonance Frequency
|
25 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 7.9 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|
Alternate Parts for WW1008-822J
This table gives cross-reference parts and alternative options found for WW1008-822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW1008-822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008WWR-822J | General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | WW1008-822J vs 1008WWR-822J |
1008WW-822J | General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | WW1008-822J vs 1008WW-822J |