Part Details for WVY3142DBA1.000F by World Technologies Ltd
Overview of WVY3142DBA1.000F by World Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
DA7280-00FV2 | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces |
Part Details for WVY3142DBA1.000F
WVY3142DBA1.000F CAD Models
WVY3142DBA1.000F Part Data Attributes
|
WVY3142DBA1.000F
World Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
WVY3142DBA1.000F
World Technologies Ltd
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WORLD TECHNOLOGIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH ACMOS O/P | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | -5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Physical Dimension | 21.0mm x 12.7mm x 8.57mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |