WVM3JB13R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 3W, 13ohm, 5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4838, RADIAL LEADED, ROHS COMPLIANT

Overview of WVM3JB13R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for WVM3JB13R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WVM3JB13R0 by SEI Stackpole Electronics Inc

WVM3JB13R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAMEPROOF, PRECISION
Construction
Flameproof
JESD-609 Code
e3
Lead Diameter
0.812 mm
Lead Length
4.5 mm
Lead Spacing
5.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Package Height
24.8 mm
Package Length
12.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
13 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
6.245 V
Want to compare parts?
  1. WVM3JB13R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 3W, 13ohm, 5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 4838, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for WVM3JB13R0

This table gives cross-reference parts and alternative options found for WVM3JB13R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WVM3JB13R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WVM3135%B RESISTOR, WIRE WOUND, 3W, 5%, 20ppm, 13ohm, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc WVM3JB13R0 vs WVM3135%B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WVM3JB13R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WVM3JB13R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WVM3JB13R0 would you like to use for your alert(s)?
  • Please alert me when WVM3JB13R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WVM3JB13R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WVM3JB13R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WVM3JB13R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WVM3JB13R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WVM3JB13R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: