WTL8331A-12.800
World Technologies Ltd
Description: Oscillator

Overview of WTL8331A-12.800 by World Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WTL8331A-12.800 by World Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTL8331A-12.800 by World Technologies Ltd

WTL8331A-12.800
World Technologies Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WORLD TECHNOLOGIES LTD
Reach Compliance Code
unknown
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
YES
Frequency Stability
2.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
12.8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
10000 Ω
Output Level
1 V
Physical Dimension
18.5mm x 11.4mm x 4.7mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. WTL8331A-12.800
    World Technologies Ltd
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTL8331A-12.800 by World Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTL8331A-12.800 by World Technologies Ltd

Select Manufacturer
Which Manufacturer of WTL8331A-12.800 would you like to use for your alert(s)?
  • Please alert me when WTL8331A-12.800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTL8331A-12.800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTL8331A-12.800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTL8331A-12.800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTL8331A-12.800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTL8331A-12.800 by World Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: