Part Details for WTAV26PD9SYL-1 by AirBorn Inc
Overview of WTAV26PD9SYL-1 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV26PD9SYL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTAV26PD9SYL-1-ND
|
DigiKey | Sandwich Boards - Straight Cable Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$38.7273 / $92.9500 | Buy Now |
|
Powell Electronics | Sandwich Boards - Straight Cable and Pla Min Qty: 1 | 20 |
|
$21.3000 / $51.1200 | Buy Now |
Part Details for WTAV26PD9SYL-1
WTAV26PD9SYL-1 CAD Models
WTAV26PD9SYL-1 Part Data Attributes
|
WTAV26PD9SYL-1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV26PD9SYL-1
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |