WT32-E-AI4
Silicon Laboratories Inc
Description: Telecom Circuit, 1-Func, MODULE-50

Overview of WT32-E-AI4 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Renewable Energy Robotics and Drones

CAD Models for WT32-E-AI4 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WT32-E-AI4 by Silicon Laboratories Inc

WT32-E-AI4
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
MODULE-50
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2016-07-18
Samacsys Manufacturer
Silicon Labs
JESD-30 Code
R-XXMA-N50
Length
23.9 mm
Number of Functions
1
Number of Terminals
50
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
2.6 mm
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
UNSPECIFIED
Width
15.9 mm
Want to compare parts?
  1. WT32-E-AI4
    Silicon Laboratories Inc
    Telecom Circuit, 1-Func, MODULE-50
    VS

Alternate Parts for WT32-E-AI4

This table gives cross-reference parts and alternative options found for WT32-E-AI4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT32-E-AI4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WT32I-E-AI6-APTX Telecom Circuit, 1-Func, MODULE-50 Silicon Laboratories Inc WT32-E-AI4 vs WT32I-E-AI6-APTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WT32-E-AI4 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WT32-E-AI4 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of WT32-E-AI4 would you like to use for your alert(s)?
  • Please alert me when WT32-E-AI4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WT32-E-AI4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WT32-E-AI4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WT32-E-AI4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WT32-E-AI4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WT32-E-AI4 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: